
MA01R140VANBR200 | |
---|---|
DigiKey Part Number | 670-MA01R140VANBR200TR-ND - Tape & Reel (TR) 670-MA01R140VANBR200CT-ND - Cut Tape (CT) 670-MA01R140VANBR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R140VANBR200 |
Description | CONN RIGID SIDE STR 140 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R140VANBR200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 18mm, 24mm, 30mm | |
Height Above Board | 0.654" (16.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.19000 | $66.19 |
10 | $56.21600 | $562.16 |
25 | $52.69480 | $1,317.37 |
50 | $50.17740 | $2,508.87 |
100 | $47.78260 | $4,778.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $45.50240 | $9,100.48 |
400 | $43.33140 | $17,332.56 |
600 | $42.11052 | $25,266.31 |
1,000 | $40.62122 | $40,621.22 |
1,400 | $39.66942 | $55,537.19 |
2,000 | $38.68518 | $77,370.36 |