
ANR11R11P2HQE | |
---|---|
DigiKey Part Number | 2449-ANR11R11P2HQE-ND |
Manufacturer | |
Manufacturer Product Number | ANR11R11P2HQE |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.23000 | $22.23 |
10 | $19.18900 | $191.89 |
25 | $18.09720 | $452.43 |
50 | $17.31180 | $865.59 |
200 | $15.83960 | $3,167.92 |
400 | $15.14935 | $6,059.74 |
600 | $14.75902 | $8,855.41 |
1,000 | $14.28104 | $14,281.04 |