
LY10-DC26BR | |
---|---|
DigiKey Part Number | 670-LY10-DC26BR-ND |
Manufacturer | |
Manufacturer Product Number | LY10-DC26BR |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Brown 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.62800 | $26.28 |
25 | $2.46640 | $61.66 |
50 | $2.34840 | $117.42 |
100 | $2.23500 | $223.50 |
250 | $2.09480 | $523.70 |
500 | $1.99478 | $997.39 |
1,000 | $1.89945 | $1,899.45 |
2,500 | $1.78047 | $4,451.18 |