
JN1VFS10SL2 | |
|---|---|
DigiKey Part Number | 670-JN1VFS10SL2-ND |
Manufacturer | |
Manufacturer Product Number | JN1VFS10SL2 |
Description | CONN PLG HSG FMALE 10POS RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 10 | |
Shell Size - Insert | S | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 22 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | N (Normal) | |
Shell Material | Synthetic Resin | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Synthetic Resin | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.89000 | $117.89 |
| 10 | $100.21100 | $1,002.11 |
| 25 | $93.93360 | $2,348.34 |
| 50 | $89.45140 | $4,472.57 |
| 100 | $85.18210 | $8,518.21 |
| 250 | $79.85312 | $19,963.28 |
| 500 | $76.04554 | $38,022.77 |
| 1,000 | $72.42072 | $72,420.72 |

