JN1VFS10SL1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN1VFS10SL1

DigiKey Part Number
670-JN1VFS10SL1-ND
Manufacturer
Manufacturer Product Number
JN1VFS10SL1
Description
CONN PLG HSG FMALE 10POS RA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
10
Shell Size - Insert
S
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
N (Normal)
Shell Material
Synthetic Resin
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Synthetic Resin
Contact Shape
Circular
Operating Temperature
-20°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$86.97000$86.97
10$73.88300$738.83
25$69.25600$1,731.40
50$65.95000$3,297.50
100$62.80330$6,280.33
250$58.87272$14,718.18
500$56.06504$28,032.52
1,000$53.39232$53,392.32
Manufacturers Standard Package