JL04V-8A22-22SE-EB1H-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL04V-8A22-22SE-EB1H-R

DigiKey Part Number
670-JL04V-8A22-22SE-EB1H-R-ND
Manufacturer
Manufacturer Product Number
JL04V-8A22-22SE-EB1H-R
Description
Interconnect Circular
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (3 + PE)
Shell Size - Insert
22-22
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Zinc
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut, Ground
Shielding
Current Rating (Amps)
57A
Voltage Rating
500V
Cable Opening
0.866" (22.00mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Synthetic Resin
Applications
Industrial, Medical, Telecommunications, Test Equipment & Measurement
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$728.78000$728.78
10$619.46600$6,194.66
25$580.70840$14,517.71
50$553.02080$27,651.04
100$526.66280$52,666.28
Manufacturers Standard Package