cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-WX-6S-VF-BE

DigiKey Part Number
IL-WX-6S-VF-BE-ND
Manufacturer
Manufacturer Product Number
IL-WX-6S-VF-BE
Description
CONN RCPT 6POS 0.031 TIN SMD
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.059" (1.50mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.128" (3.25mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
4.5mm
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
0.5A
Voltage Rating
-
Applications
General Purpose
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.