
FR02C023JA1-R5000 | |
---|---|
DigiKey Part Number | 670-2740-2-ND - Tape & Reel (TR) 670-2740-1-ND - Cut Tape (CT) 670-2740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR02C023JA1-R5000 |
Description | CONN FPC 23POS 0.2MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 23 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.032" (0.81mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.25A per Contact | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.20000 | $11.20 |
10 | $9.53300 | $95.33 |
25 | $8.93680 | $223.42 |
50 | $8.51020 | $425.51 |
100 | $8.10280 | $810.28 |
250 | $7.59516 | $1,898.79 |
500 | $7.23248 | $3,616.24 |
1,000 | $6.88714 | $6,887.14 |
2,500 | $6.68010 | $16,700.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.45762 | $27,288.10 |