
FO-BD6-R-S | |
---|---|
DigiKey Part Number | 670-FO-BD6-R-S-ND |
Manufacturer | |
Manufacturer Product Number | FO-BD6-R-S |
Description | CIRC CONN SFP PANEL MNT RECEPTAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle | |
Simplex/Duplex | - | |
Mode | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Flange | |
Fastening Type | Push-Pull | |
Housing Color | - | |
Boot Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Dust Cap | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Plastic | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $259.88000 | $259.88 |
10 | $220.87300 | $2,208.73 |
25 | $207.04800 | $5,176.20 |
50 | $197.16960 | $9,858.48 |
200 | $178.81345 | $35,762.69 |
400 | $170.29025 | $68,116.10 |