
FI-D44C2-SH-BE-8000 | |
---|---|
DigiKey Part Number | 670-2394-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FI-D44C2-SH-BE-8000 |
Description | CONN COVER FOR 44POS PLUG |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For FI-D Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
Number of Positions | 44 | |
For Use With/Related Products | FI-D Series | |
Features | - | |
Base Product Number |