
ES3B002WF1R1000 | |
---|---|
DigiKey Part Number | 670-2575-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES3B002WF1R1000 |
Description | CONN SSL RCPT 2POS 3.6MM SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Board to Board - Card Edge 0.142" (3.60mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Board to Board - Card Edge | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Bottom Entry, Through Board | |
Termination | Solder | |
Pitch | 0.142" (3.60mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 200V | |
Current Rating (Amps) | 1A | |
Ingress Protection | - | |
Mating Cycles | 20 | |
Base Product Number |