DELC-J9PAF-20L6FE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 196
Unit Price: $47.73000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $48.20423
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $29.77310
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $35.98000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $49.01857
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DELC-J9PAF-20L6FE

DigiKey Part Number
DELC-J9PAF-20L6FE-ND
Manufacturer
Manufacturer Product Number
DELC-J9PAF-20L6FE
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.299" (7.60mm)
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.