DD24661R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD24661R

DigiKey Part Number
DD24661R-ND
Manufacturer
Manufacturer Product Number
DD24661R
Description
DSUB HOUSING
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position One Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Flat
Cable Exit
180°
Shielding
Unshielded
Primary Material
-
Material
-
Plating
-
Hardware
Cable Clamp
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$296.15000$296.15
10$251.67300$2,516.73
25$235.92080$5,898.02
50$224.66560$11,233.28
100$213.95260$21,395.26
250$200.57412$50,143.53
Manufacturers Standard Package