
DD-C8-J13-F4-1R | |
---|---|
DigiKey Part Number | 670-DD-C8-J13-F4-1R-ND |
Manufacturer | |
Manufacturer Product Number | DD-C8-J13-F4-1R |
Description | CONN D SUB JUNC SHELL D SHELL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M2.6 | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $184.73000 | $184.73 |
10 | $157.00900 | $1,570.09 |
30 | $145.29767 | $4,358.93 |
50 | $140.15640 | $7,007.82 |
100 | $133.47120 | $13,347.12 |
250 | $125.12276 | $31,280.69 |
500 | $119.15836 | $59,579.18 |