DB-C8-J10-F4-1R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB-C8-J10-F4-1R

DigiKey Part Number
DB-C8-J10-F4-1R-ND
Manufacturer
Manufacturer Product Number
DB-C8-J10-F4-1R
Description
DSUB JUNCTION SHELL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws M2.6
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$118.95000$118.95
10$101.11400$1,011.14
25$94.78000$2,369.50
50$90.25720$4,512.86
100$85.94950$8,594.95
250$80.57252$20,143.13
500$76.73064$38,365.32
1,000$73.07316$73,073.16
Manufacturers Standard Package