Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DBLC-J25SAF-20L9E | |
|---|---|
DigiKey Part Number | 670-DBLC-J25SAF-20L9E-ND |
Manufacturer | |
Manufacturer Product Number | DBLC-J25SAF-20L9E |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.299" (7.60mm) |
Number of Rows 2 | Features Board Lock |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polybutylene Terephthalate (PBT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (M2.6) | Operating Temperature -55°C ~ 105°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBLC-J25SAF-10L6E | JAE Electronics | 0 | 670-DBLC-J25SAF-10L6E-ND | $92.17283 | Parametric Equivalent |
| DBLC-J25SAF-10L9E | JAE Electronics | 0 | 670-DBLC-J25SAF-10L9E-ND | $74.81564 | Parametric Equivalent |
| DBLC-J25SAF-13L6E | JAE Electronics | 0 | 670-DBLC-J25SAF-13L6E-ND | $92.17283 | Parametric Equivalent |
| DBLC-J25SAF-13L9E | JAE Electronics | 0 | 670-DBLC-J25SAF-13L9E-ND | $74.81564 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | $74.81564 | $26,933.63 |


