DBLC-J25SAF-10L9E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $92.17283
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $92.17283
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $74.81564
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $74.81564
Datasheet
Image for DBLC-J25SAF-10L9E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBLC-J25SAF-10L9E

DigiKey Part Number
670-DBLC-J25SAF-10L9E-ND
Manufacturer
Manufacturer Product Number
DBLC-J25SAF-10L9E
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Nickel Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Backset Spacing
0.299" (7.60mm)
Number of Rows
2
Features
Board Lock
Mounting Type
Color
Black
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Polybutylene Terephthalate (PBT)
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (M2.6)
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DBLC-J25SAF-10L6EJAE Electronics0670-DBLC-J25SAF-10L6E-ND$92.17283Parametric Equivalent
DBLC-J25SAF-13L6EJAE Electronics0670-DBLC-J25SAF-13L6E-ND$92.17283Parametric Equivalent
DBLC-J25SAF-13L9EJAE Electronics0670-DBLC-J25SAF-13L9E-ND$74.81564Parametric Equivalent
DBLC-J25SAF-20L9EJAE Electronics0670-DBLC-J25SAF-20L9E-ND$74.81564Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
360$74.81564$26,933.63