
DALC-J15PAF-13L9E | |
|---|---|
DigiKey Part Number | 670-DALC-J15PAF-13L9E-ND |
Manufacturer | |
Manufacturer Product Number | DALC-J15PAF-13L9E |
Description | D-SUB, CABLE SIDE, 15 POS, PIN C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.299" (7.60mm) |
Number of Rows 2 | Features Board Lock, Mounting Brackets |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polybutylene Terephthalate (PBT) |
Contact Type Signal | Contact Material Brass |
Flange Feature Mating Side, Female Screwlock (M2.6) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.79000 | $45.79 |
| 10 | $38.90400 | $389.04 |
| 25 | $36.46720 | $911.68 |
| 50 | $34.72440 | $1,736.22 |
| 100 | $33.06690 | $3,306.69 |
| 300 | $30.60043 | $9,180.13 |
| 600 | $29.14070 | $17,484.42 |
| 1,200 | $27.75099 | $33,301.19 |
| 2,700 | $26.20963 | $70,766.00 |

