DA-C8-J10-B4-1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $41.84000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $92.64882
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $93.93000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-C8-J10-B4-1R

DigiKey Part Number
670-DA-C8-J10-B4-1R-ND
Manufacturer
Manufacturer Product Number
DA-C8-J10-B4-1R
Description
Connector Kits
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws M2.6
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$60.82950$6,082.95