D-Sub Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D*C-20-24P-PKG100

DigiKey Part Number
D*C-20-24P-PKG100-ND
Manufacturer
Manufacturer Product Number
D*C-20-24P-PKG100
Description
CONN DSUB 24POS PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Contact
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
-
Packaging
Box
Part Status
Active
Type
-
Contact Type
-
Contact Form
-
Wire Gauge
-
Contact Termination
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$300.89000$300.89
10$255.74400$2,557.44
25$239.73280$5,993.32
50$228.29760$11,414.88
100$217.41020$21,741.02
250$203.81596$50,953.99
Manufacturers Standard Package