
WJ-DM 12/3X1.5 | |
---|---|
DigiKey Part Number | 2291-WJ-DM12/3X1.5-ND |
Manufacturer | |
Manufacturer Product Number | WJ-DM 12/3X1.5 |
Description | GROMMET 0.059" TPE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.335" (8.50mm) Grommet 0.059" (1.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.335" (8.50mm) | |
Diameter - Inside | 0.059" (1.50mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.34200 | $33.42 |
25 | $3.13000 | $78.25 |
50 | $2.97900 | $148.95 |
100 | $2.83690 | $283.69 |
250 | $2.65904 | $664.76 |
500 | $2.53210 | $1,266.05 |
1,000 | $2.41108 | $2,411.08 |
2,500 | $2.26010 | $5,650.25 |