
F311-9005-46 | |
---|---|
DigiKey Part Number | 2291-F311-9005-46-ND |
Manufacturer | |
Manufacturer Product Number | F311-9005-46 |
Description | GROMMET 0.236" TPE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.854" (21.70mm) Grommet 0.236" (6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.854" (21.70mm) | |
Diameter - Inside | 0.236" (6.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.68000 | $25.68 |
10 | $21.79000 | $217.90 |
30 | $20.16567 | $604.97 |
50 | $19.44900 | $972.45 |
100 | $18.52040 | $1,852.04 |
250 | $17.36032 | $4,340.08 |
500 | $16.53184 | $8,265.92 |
1,000 | $15.74304 | $15,743.04 |
2,500 | $14.75823 | $36,895.57 |