
M20M12 PA | |
---|---|
DigiKey Part Number | 2291-M20M12PA-ND |
Manufacturer | |
Manufacturer Product Number | M20M12 PA |
Description | REDUCER M20/M12 X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M20 to M12 Thread | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $5.97800 | $59.78 |
25 | $5.60320 | $140.08 |
50 | $5.33560 | $266.78 |
100 | $5.08100 | $508.10 |
300 | $4.70133 | $1,410.40 |
500 | $4.53478 | $2,267.39 |
1,000 | $4.31816 | $4,318.16 |
2,500 | $4.04782 | $10,119.55 |