
50.632 PA/RSW | |
---|---|
DigiKey Part Number | 2291-50.632PA/RSW-ND |
Manufacturer | |
Manufacturer Product Number | 50.632 PA/RSW |
Description | CABLE GLAND 12-21MM M32 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.472" (12.00mm) | |
Outside Cable Diameter (Max) | 0.827" (21.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.86000 | $31.86 |
10 | $27.05000 | $270.50 |
25 | $25.35440 | $633.86 |
50 | $24.14280 | $1,207.14 |
100 | $22.98950 | $2,298.95 |
250 | $21.54972 | $5,387.43 |
500 | $20.52122 | $10,260.61 |
1,000 | $19.54236 | $19,542.36 |
2,500 | $18.32008 | $45,800.20 |