
50.232 PA/SW | |
---|---|
DigiKey Part Number | 2291-50.232PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.232 PA/SW |
Description | LOCKNUT M 32X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For M32 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M32 Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $4.21500 | $42.15 |
25 | $3.94800 | $98.70 |
50 | $3.75880 | $187.94 |
100 | $3.57930 | $357.93 |
300 | $3.31200 | $993.60 |
500 | $3.19468 | $1,597.34 |
1,000 | $3.04214 | $3,042.14 |
2,500 | $2.85160 | $7,129.00 |