
50.263 MPOT | |
---|---|
DigiKey Part Number | 2291-50.263MPOT-ND |
Manufacturer | |
Manufacturer Product Number | 50.263 MPOT |
Description | LOCKNUT M63X1,5 |
Customer Reference | |
Detailed Description | Locknut For M63 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Locknut | |
For Use With/Related Products | M63 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |