
50.663 M/EMVD | |
|---|---|
DigiKey Part Number | 2291-50.663M/EMVD-ND |
Manufacturer | |
Manufacturer Product Number | 50.663 M/EMVD |
Description | CABLE GLAND 32-42MM M63 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M63x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.260" (32.00mm) | |
Outside Cable Diameter (Max) | 1.654" (42.00mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $752.84000 | $752.84 |
| 10 | $639.94500 | $6,399.45 |
| 25 | $599.90640 | $14,997.66 |
| 50 | $571.30380 | $28,565.19 |
| 100 | $544.07340 | $54,407.34 |


