
50.1112/EMV/R | |
---|---|
DigiKey Part Number | 2291-50.1112/EMV/R-ND |
Manufacturer | |
Manufacturer Product Number | 50.1112/EMV/R |
Description | CABLE GLAND 21-35MM 1 1/2" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1 1/2" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.827" (21.00mm) | |
Outside Cable Diameter (Max) | 1.378" (35.00mm) | |
Thread Size | 1 1/2" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $399.71000 | $399.71 |
10 | $339.77300 | $3,397.73 |
25 | $318.50280 | $7,962.57 |
50 | $303.31340 | $15,165.67 |
100 | $288.85090 | $28,885.09 |
250 | $272.13096 | $68,032.74 |