
50.110 PA7035 | |
|---|---|
DigiKey Part Number | 2291-50.110PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.110 PA7035 |
Description | CABLE GLAND 19-25MM 1" NPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1" NPT Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.748" (19.00mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.94000 | $25.94 |
| 10 | $22.05200 | $220.52 |
| 25 | $20.67040 | $516.76 |
| 50 | $19.68320 | $984.16 |
| 100 | $18.74250 | $1,874.25 |
| 250 | $17.56884 | $4,392.21 |
| 500 | $16.73048 | $8,365.24 |
| 1,000 | $15.93216 | $15,932.16 |
| 2,500 | $14.93557 | $37,338.93 |


