



50.021PAR7035 | |
|---|---|
DigiKey Part Number | 2291-50.021PAR7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.021PAR7035 |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG21 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | PG21 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.20000 | $22.20 |
| 10 | $18.87700 | $188.77 |
| 25 | $17.68920 | $442.23 |
| 50 | $16.84420 | $842.21 |
| 100 | $16.03930 | $1,603.93 |
| 250 | $15.03448 | $3,758.62 |
| 500 | $14.31676 | $7,158.38 |
| 1,000 | $13.63363 | $13,633.63 |
| 2,500 | $12.78072 | $31,951.80 |











