



50021M25PAR7035 | |
|---|---|
DigiKey Part Number | 2291-50021M25PAR7035-ND |
Manufacturer | |
Manufacturer Product Number | 50021M25PAR7035 |
Description | PERFECT CABLE GLAND M 25X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.97000 | $26.97 |
| 10 | $22.88900 | $228.89 |
| 25 | $21.45160 | $536.29 |
| 50 | $20.42720 | $1,021.36 |
| 100 | $19.45120 | $1,945.12 |
| 250 | $18.23332 | $4,558.33 |
| 500 | $17.36298 | $8,681.49 |
| 1,000 | $16.53459 | $16,534.59 |
| 2,500 | $15.50026 | $38,750.65 |











