
VUO52-22NO1 | |
|---|---|
DigiKey Part Number | VUO52-22NO1-ND |
Manufacturer | |
Manufacturer Product Number | VUO52-22NO1 |
Description | BRIDGE RECT 3P 2.2KV 60A V1A-PAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 2.2 kV Chassis Mount V1A-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 2.2 kV | |
Current - Average Rectified (Io) | 60 A | |
Voltage - Forward (Vf) (Max) @ If | 1.13 V @ 20 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 2200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | V1A-PAK | |
Supplier Device Package | V1A-PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $376.19000 | $376.19 |
| 10 | $283.07500 | $2,830.75 |
| 100 | $263.28210 | $26,328.21 |

