
VUO190-16NO7 | |
---|---|
DigiKey Part Number | VUO190-16NO7-ND |
Manufacturer | |
Manufacturer Product Number | VUO190-16NO7 |
Description | BRIDGE RECT 3P 1.6KV 248A PWS-E |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount PWS-E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 248 A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 80 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | PWS-E | |
Supplier Device Package | PWS-E | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $690.55000 | $690.55 |
10 | $551.38500 | $5,513.85 |