
IR2235STRPBF | |
---|---|
DigiKey Part Number | 448-IR2235STRPBFTR-ND - Tape & Reel (TR) 448-IR2235STRPBFCT-ND - Cut Tape (CT) 448-IR2235STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2235STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 28SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2235STRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 250mA, 500mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 1200 V | |
Rise / Fall Time (Typ) | 90ns, 40ns | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.91000 | $61.91 |
10 | $47.82100 | $478.21 |
25 | $44.30320 | $1,107.58 |
100 | $40.43920 | $4,043.92 |
250 | $38.59728 | $9,649.32 |
500 | $37.48716 | $18,743.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $36.57319 | $36,573.19 |
2,000 | $35.82119 | $71,642.38 |