
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | IXYS  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Structure  | Single  | |
Number of SCRs, Diodes  | 1 SCR  | |
Voltage - Off State  | 1.2 kV  | |
Current - On State (It (AV)) (Max)  | 54 A  | |
Current - On State (It (RMS)) (Max)  | 85 A  | |
Voltage - Gate Trigger (Vgt) (Max)  | 1.4 V  | |
Current - Gate Trigger (Igt) (Max)  | 80 mA  | |
Current - Non Rep. Surge 50, 60Hz (Itsm)  | 740A, 800A  | |
Current - Hold (Ih) (Max)  | 100 mA  | |
Operating Temperature  | -40°C ~ 150°C (TJ)  | |
Mounting Type  | Chassis Mount  | |
Package / Case  | SOT-227-4, miniBLOC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $159.09080 | $15,909.08 | 




