


Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 1200 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | -  | |
Rds On (Max) @ Id, Vgs  | -  | |
Vgs(th) (Max) @ Id  | -  | |
Vgs (Max)  | -  | |
FET Feature  | -  | |
Power Dissipation (Max)  | -  | |
Operating Temperature  | -  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | TO-263-7  | |
Package / Case  | ||
Base Product Number  | 

