
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 29 A | |
Current - Collector Pulsed (Icm) | 70 A | |
Vce(on) (Max) @ Vge, Ic | 4V @ 15V, 8A | |
Power - Max | 280 W | |
Switching Energy | 2.6mJ (on), 1.07mJ (off) | |
Input Type | Standard | |
Gate Charge | 45 nC | |
Td (on/off) @ 25°C | 11ns/180ns | |
Test Condition | 1250V, 8A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 5 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXYH) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $212.96000 | $212.96 |
30 | $136.86233 | $4,105.87 |
120 | $128.98717 | $15,478.46 |