TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYH12N250CV1HV

DigiKey Part Number
238-IXYH12N250CV1HV-ND
Manufacturer
Manufacturer Product Number
IXYH12N250CV1HV
Description
IGBT 2500V 28A TO-247
Manufacturer Standard Lead Time
77 Weeks
Customer Reference
Detailed Description
IGBT 2500 V 28 A 310 W Through Hole TO-247 (IXYH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
2500 V
Current - Collector (Ic) (Max)
28 A
Current - Collector Pulsed (Icm)
80 A
Vce(on) (Max) @ Vge, Ic
4.5V @ 15V, 12A
Power - Max
310 W
Switching Energy
3.56mJ (on), 1.7mJ (off)
Input Type
Standard
Gate Charge
56 nC
Td (on/off) @ 25°C
12ns/167ns
Test Condition
1250V, 12A, 10Ohm, 15V
Reverse Recovery Time (trr)
16 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 (IXYH)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$233.46000$233.46
30$151.29033$4,538.71
120$144.89142$17,386.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.