
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 340 A | |
Current - Collector Pulsed (Icm) | 900 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 100A | |
Switching Energy | 3mJ (on), 1.7mJ (off) | |
Input Type | Standard | |
Gate Charge | 315 nC | |
Td (on/off) @ 25°C | 47ns/125ns | |
Test Condition | 360V, 100A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.84000 | $181.84 |
| 30 | $115.34367 | $3,460.31 |
| 120 | $105.80083 | $12,696.10 |

