
IXXA50N60B3 | |
|---|---|
DigiKey Part Number | IXXA50N60B3-ND |
Manufacturer | |
Manufacturer Product Number | IXXA50N60B3 |
Description | IGBT 600V 120A TO-263AA |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 120 A 600 W Surface Mount TO-263AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 120 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 36A | |
Power - Max | 600 W | |
Switching Energy | 670µJ (on), 1.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 70 nC | |
Td (on/off) @ 25°C | 27ns/150ns | |
Test Condition | 360V, 36A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 40 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $46.24837 | $13,874.51 |

