IXTU01N100D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTU64N055T

DigiKey Part Number
IXTU64N055T-ND
Manufacturer
Manufacturer Product Number
IXTU64N055T
Description
MOSFET N-CH 55V 64A TO251
Customer Reference
Detailed Description
N-Channel 55 V 64A (Tc) Through Hole TO-251AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
4V @ 25µA
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.