IXTH12N90 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 449
Unit Price: $33.34000
Datasheet

Similar


STMicroelectronics
In Stock: 393
Unit Price: $63.88000
Datasheet

Similar


STMicroelectronics
In Stock: 636
Unit Price: $51.86000
Datasheet

Similar


STMicroelectronics
In Stock: 587
Unit Price: $26.59000
Datasheet
IXYX110N120A4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH12N90

DigiKey Part Number
IXTH12N90-ND
Manufacturer
Manufacturer Product Number
IXTH12N90
Description
MOSFET N-CH 900V 12A TO247
Customer Reference
Detailed Description
N-Channel 900 V 12A (Tc) 300W (Tc) Through Hole TO-247 (IXTH)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXTH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes