IRFPF50 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $222.06267
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $34.42750
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $29.59736
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $18.44467
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $70.78700
Datasheet

Similar


IXYS
In Stock: 569
Unit Price: $74.57000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000

Similar


IXYS
In Stock: 0
Unit Price: $83.32200

Similar


IXYS
In Stock: 270
Unit Price: $148.32000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $74.01533

Similar


IXYS
In Stock: 0
Unit Price: $44.89767

Similar


IXYS
In Stock: 205
Unit Price: $184.65000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


IXYS
In Stock: 37
Unit Price: $193.53000
Datasheet
N-Channel 900 V 6.7A (Tc) 190W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFPF50

DigiKey Part Number
IRFPF50-ND
Manufacturer
Manufacturer Product Number
IRFPF50
Description
MOSFET N-CH 900V 6.7A TO247-3
Customer Reference
Detailed Description
N-Channel 900 V 6.7A (Tc) 190W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFPF50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
190W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.