IXTA4N65X2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 292
Unit Price: $22.03000
Datasheet

Similar


Rohm Semiconductor
In Stock: 14
Unit Price: $15.99000
Datasheet
TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA4N65X2

DigiKey Part Number
IXTA4N65X2-ND
Manufacturer
Manufacturer Product Number
IXTA4N65X2
Description
MOSFET N-CH 650V 4A TO263
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 4A (Tc) 80W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
850mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
455 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$30.35000$30.35
50$17.62880$881.44
100$15.43100$1,543.10
500$11.36398$5,681.99
1,000$10.40576$10,405.76
2,000$10.02170$20,043.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.