P-Channel 50 V 32A (Tc) 83W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA32P05T

DigiKey Part Number
238-IXTA32P05T-ND
Manufacturer
Manufacturer Product Number
IXTA32P05T
Description
MOSFET P-CH 50V 32A TO263
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
P-Channel 50 V 32A (Tc) 83W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
39mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
1975 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Factory Stock: 2,250
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$31.24000$31.24
50$15.85760$792.88
100$14.36300$1,436.30
500$11.74458$5,872.29
1,000$10.90352$10,903.52
2,000$10.40431$20,808.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.