


MAL223051014E3 | |
|---|---|
DigiKey Part Number | 56-MAL223051014E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL223051014E3 |
Description | CAP ALUM 8F 3V 1500H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 F (EDLC) Supercapacitor 3 V Radial, Can 29mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Qualification AEC-Q200 |
Series | Termination PC Pins |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 8 F | Lead Spacing 0.197" (5.00mm) |
Tolerance -20%, +50% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 3 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 29mOhm @ 1kHz | Operating Temperature -40°C ~ 85°C |
Lifetime @ Temp. 1500 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.04000 | $34.04 |
| 10 | $23.13500 | $231.35 |
| 50 | $18.61680 | $930.84 |
| 100 | $17.19360 | $1,719.36 |
| 500 | $14.74806 | $7,374.03 |
| 1,000 | $13.97893 | $13,978.93 |
| 2,500 | $13.15897 | $32,897.43 |
| 5,000 | $12.71693 | $63,584.65 |

