


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 3.5V @ 15V, 30A | |
Power - Max | 300 W | |
Switching Energy | 3.47mJ (on), 2.16mJ (off) | |
Input Type | Standard | |
Gate Charge | 87 nC | |
Td (on/off) @ 25°C | 16ns/127ns | |
Test Condition | 960V, 30A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 100 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.27000 | $158.27 |
| 30 | $99.15567 | $2,974.67 |
| 120 | $88.62717 | $10,635.26 |

