
IXFT140N20X3HV | |
|---|---|
DigiKey Part Number | IXFT140N20X3HV-ND |
Manufacturer | |
Manufacturer Product Number | IXFT140N20X3HV |
Description | MOSFET N-CH 200V 140A TO268HV |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 140A (Tc) 520W (Tc) Surface Mount TO-268HV (IXFT) |
Datasheet | Datasheet |
EDA/CAD Models | IXFT140N20X3HV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.6mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 127 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7660 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 520W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-268HV (IXFT) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.23000 | $129.23 |
| 30 | $79.55900 | $2,386.77 |
| 120 | $68.68033 | $8,241.64 |
| 510 | $68.32839 | $34,847.48 |

