
IXFN64N50PD3 | |
---|---|
DigiKey Part Number | IXFN64N50PD3-ND |
Manufacturer | |
Manufacturer Product Number | IXFN64N50PD3 |
Description | MOSFET N-CH 500V 50A SOT227B |
Customer Reference | |
Detailed Description | N-Channel 500 V 50A (Tc) 625W (Tc) Chassis Mount SOT-227B |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 186 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 625W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227B | |
Package / Case | ||
Base Product Number |