IXFN27N80 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: $183.04540
Datasheet

Similar


Microchip Technology
In Stock: 30
Unit Price: $337.49000
Datasheet
N-Channel 800 V 27A (Tc) 520W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN27N80

DigiKey Part Number
IXFN27N80-ND
Manufacturer
Manufacturer Product Number
IXFN27N80
Description
MOSFET N-CH 800V 27A SOT-227B
Customer Reference
Detailed Description
N-Channel 800 V 27A (Tc) 520W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
400 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
9740 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
520W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
SOT-227B
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V, 15V
Base Product Number
Rds On (Max) @ Id, Vgs
300mOhm @ 13.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFN32N80PIXYS0IXFN32N80P-ND$183.04540Similar
APT8030JVFRMicrochip Technology30APT8030JVFR-ND$337.49000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
300$165.45770$49,637.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.